There are no models available for this part yet.
Overview of LTC2374IUH-16#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2374IUH-16#PBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ | |
LTC2374IUH-16#TRPBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ |
Price & Stock for LTC2374IUH-16#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2374IUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
67 In Stock |
|
$24.5375 / $39.6700 | Buy Now | |
DISTI #
584-LTC2374IUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 1.6Msps, 8-Ch SAR ADC w/ 96dB SNR RoHS: Compliant | 74 |
|
$24.5300 / $38.2600 | Buy Now | |
Analog Devices Inc | 16-B, 1.6Msps, 8-Ch SAR ADC w/ Package Multiple: 73 | 1546 |
|
$19.6300 / $39.6700 | Buy Now | ||
DISTI #
LTC2374IUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$25.3500 / $29.4500 | Buy Now |
CAD Models for LTC2374IUH-16#PBF by Analog Devices Inc
Part Data Attributes for LTC2374IUH-16#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
0.427 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Number of Analog In Channels
|
8
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
1.6 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|