There are no models available for this part yet.
Overview of LTC2376CMS-18#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2376CMS-16#TRPBF | Analog Devices | 16-B, 250ksps, L Pwr SAR ADC w | |
LTC2376CMS-20#TRPBF | Analog Devices | 20-B, 250ksps, L Pwr SAR ADC w | |
LTC2376CMS-18#TRPBF | Analog Devices | 18-B, 250ksps, L Pwr SAR ADC w |
Price & Stock for LTC2376CMS-18#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2376CMS-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6625 | Buy Now | |
DISTI #
584-C2376CMS-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 250ksps, L Pwr SAR ADC w/ 102dB SN RoHS: Compliant | 0 |
|
$22.0500 | Order Now | |
Analog Devices Inc | 18-B, 250ksps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$17.3300 / $24.6700 | Buy Now | ||
DISTI #
LTC2376CMS18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$22.3800 / $23.2600 | Buy Now |
CAD Models for LTC2376CMS-18#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2376CMS-18#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1669
|
Reach Compliance Code
|
compliant
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
3 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Linearity Error-Max (EL)
|
0.0007%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|