Part Details for LTC2377CDE-18#PBF by Analog Devices Inc
Overview of LTC2377CDE-18#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2377CDE-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2377CDE-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16DFN Min Qty: 91 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.7736 | Buy Now |
DISTI #
584-LTC2377CDE-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 500ksps, Low Power SAR ADC with 102dB SNR RoHS: Compliant | 0 |
|
$36.7700 | Order Now |
|
Analog Devices Inc | 18-B, 500ksps, L Pwr SAR ADC w Min Qty: 1 Package Multiple: 91 | 7644 |
|
$25.1100 / $35.7700 | Buy Now |
Part Details for LTC2377CDE-18#PBF
LTC2377CDE-18#PBF CAD Models
LTC2377CDE-18#PBF Part Data Attributes
|
LTC2377CDE-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2377CDE-18#PBF
Analog Devices Inc
18-Bit, 500ksps, Low Power SAR ADC with 102dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0007% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |