Part Details for LTC2380IDE-16#PBF by Analog Devices Inc
Overview of LTC2380IDE-16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2380IDE-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2380IDE-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
21 In Stock |
|
$32.5503 / $41.6200 | Buy Now |
DISTI #
584-LTC2380IDE-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR RoHS: Compliant | 91 |
|
$33.7100 / $41.6200 | Buy Now |
DISTI #
V36:1790_06451031
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks Date Code: 2220 | Americas - 38 |
|
$28.8000 / $29.7700 | Buy Now |
|
Analog Devices Inc | 16-B, 2Msps, L Pwr SAR ADC w/ Min Qty: 1 Package Multiple: 91 | 5920 |
|
$23.0200 / $41.6200 | Buy Now |
DISTI #
35214973
|
Verical | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 5915 |
|
$27.8500 | Buy Now |
DISTI #
67005274
|
Verical | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2220 | Americas - 38 |
|
$28.8000 / $29.7700 | Buy Now |
DISTI #
LTC2380IDE-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$29.7200 / $34.5300 | Buy Now |
Part Details for LTC2380IDE-16#PBF
LTC2380IDE-16#PBF CAD Models
LTC2380IDE-16#PBF Part Data Attributes:
|
LTC2380IDE-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2380IDE-16#PBF
Analog Devices Inc
16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.322 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0009% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2380IDE-16#PBF
This table gives cross-reference parts and alternative options found for LTC2380IDE-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2380IDE-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2380CDE-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2380IDE-16#PBF vs LTC2380CDE-16#TRPBF |
LTC2380CDE-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2380IDE-16#PBF vs LTC2380CDE-16#PBF |
LTC2380IDE-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IDE-16#PBF vs LTC2380IDE-16#TRPBF |
LTC2380IDE-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2380IDE-16#PBF vs LTC2380IDE-16#PBF |
LTC2380CDE-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IDE-16#PBF vs LTC2380CDE-16#PBF |
LTC2380IDE-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2380IDE-16#PBF vs LTC2380IDE-16#TRPBF |
LTC2380CDE-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IDE-16#PBF vs LTC2380CDE-16#TRPBF |