Part Details for LTC2383CDE-16#PBF by Analog Devices Inc
Overview of LTC2383CDE-16#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LTC2383CDE-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2383CDE-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16DFN Min Qty: 91 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1530 | Buy Now |
DISTI #
584-LTC2383CDE-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface RoHS: Compliant | 0 |
|
$21.9000 / $22.1500 | Order Now |
|
Analog Devices Inc | 16-B, 1Msps, L Pwr SAR ADC w/ Min Qty: 1 Package Multiple: 91 | 7098 |
|
$14.4300 / $20.5100 | Buy Now |
Part Details for LTC2383CDE-16#PBF
LTC2383CDE-16#PBF CAD Models
LTC2383CDE-16#PBF Part Data Attributes
|
LTC2383CDE-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2383CDE-16#PBF
Analog Devices Inc
16-Bit, 1Msps, Low Power SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.73 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2383CDE-16#PBF
This table gives cross-reference parts and alternative options found for LTC2383CDE-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2383CDE-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2383IDE-16#TRPBF | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2383CDE-16#PBF vs LTC2383IDE-16#TRPBF |
LTC2383IDE-16#TRPBF | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2383CDE-16#PBF vs LTC2383IDE-16#TRPBF |
LTC2383CDE-16#TRPBF | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2383CDE-16#PBF vs LTC2383CDE-16#TRPBF |
LTC2383IDE-16#PBF | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2383CDE-16#PBF vs LTC2383IDE-16#PBF |
LTC2383IDE-16#PBF | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2383CDE-16#PBF vs LTC2383IDE-16#PBF |
LTC2383CDE-16#PBF | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2383CDE-16#PBF vs LTC2383CDE-16#PBF |