There are no models available for this part yet.
Overview of LTC2386IUH-18#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2386IUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC | |
LTC2386IUH-16#TRPBF | Analog Devices | 16-B, 10Msps SAR ADC | |
LTC2386IUH-18#TRPBF | Analog Devices | 18-B, 10Msps SAR ADC |
Price & Stock for LTC2386IUH-18#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2381
|
Newark | Adc, 18Bit, 10Msps, Qfn-32, Resolution (Bits):18Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Data Interface:Lvds, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC2386IUH-18#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$47.1800 / $56.0100 | Buy Now | |
DISTI #
505-LTC2386IUH-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 32QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
635 In Stock |
|
$42.0125 / $61.8000 | Buy Now | |
DISTI #
584-LTC2386IUH-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 10Msps SAR ADC RoHS: Compliant | 3 |
|
$47.1700 / $55.9900 | Buy Now | |
Analog Devices Inc | 18-B, 10Msps SAR ADC Package Multiple: 73 | 200 |
|
$33.6100 / $61.8000 | Buy Now | ||
DISTI #
54215621
|
Verical | 1-Channel Single ADC SAR 10Msps 18-bit Serial 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$40.7300 / $52.0700 | Buy Now | |
DISTI #
LTC2386IUH-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$43.3900 / $50.4200 | Buy Now |
CAD Models for LTC2386IUH-18#PBF by Analog Devices Inc
Part Data Attributes for LTC2386IUH-18#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
4.102 V
|
Analog Input Voltage-Min
|
-4.09 V
|
Conversion Time-Max
|
0.078 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0007%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
10 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Alternate Parts for LTC2386IUH-18#PBF
This table gives cross-reference parts and alternative options found for LTC2386IUH-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2386IUH-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2386CUH-18#PBF | 18-Bit, 10Msps SAR ADC | Analog Devices Inc | LTC2386IUH-18#PBF vs LTC2386CUH-18#PBF |