Part Details for LTC2389ILX-16#PBF by Analog Devices Inc
Overview of LTC2389ILX-16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2389ILX-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2389ILX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
89 In Stock |
|
$59.3608 / $69.3300 | Buy Now |
DISTI #
584-LTC2389ILX-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR RoHS: Compliant | 140 |
|
$60.9300 / $71.1500 | Buy Now |
DISTI #
V36:1790_06450272
|
Arrow Electronics | 1-Channel Single ADC SAR 2.5Msps 16-bit Parallel/Serial 48-Pin LQFP Tray Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 1843 | Americas - 1 |
|
$50.0900 | Buy Now |
|
Analog Devices Inc | 16-B, 2.5Msps SAR ADC w/ Pin-C Min Qty: 1 Package Multiple: 250 | 518 |
|
$42.9000 / $69.3300 | Buy Now |
DISTI #
35215218
|
Verical | 1-Channel Single ADC SAR 2.5Msps 16-bit Parallel/Serial 48-Pin LQFP Tray Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$49.8000 | Buy Now |
DISTI #
42657749
|
Verical | 1-Channel Single ADC SAR 2.5Msps 16-bit Parallel/Serial 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 1 |
|
$50.0900 | Buy Now |
DISTI #
LTC2389ILX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$55.3900 / $60.7700 | Buy Now |
Part Details for LTC2389ILX-16#PBF
LTC2389ILX-16#PBF CAD Models
LTC2389ILX-16#PBF Part Data Attributes:
|
LTC2389ILX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2389ILX-16#PBF
Analog Devices Inc
16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.116 V | |
Analog Input Voltage-Min | -4.076 V | |
Conversion Time-Max | 0.31 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2389ILX-16#PBF
This table gives cross-reference parts and alternative options found for LTC2389ILX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2389ILX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2389CLX-16#PBF | LTC2389-16 - 16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2389ILX-16#PBF vs LTC2389CLX-16#PBF |
LTC2389ILX-16#PBF | LTC2389-16 - 16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR; Package: LQFP; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2389ILX-16#PBF vs LTC2389ILX-16#PBF |
LTC2389HLX-16#PBF | 16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR | Analog Devices Inc | LTC2389ILX-16#PBF vs LTC2389HLX-16#PBF |