Part Details for LTC2414IGN by Analog Devices Inc
Overview of LTC2414IGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2414IGN
LTC2414IGN CAD Models
LTC2414IGN Part Data Attributes
|
LTC2414IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2414IGN
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2414IGN
This table gives cross-reference parts and alternative options found for LTC2414IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2414IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2414CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2414IGN vs LTC2414CGN |
LTC2414CGN#PBF | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2414IGN vs LTC2414CGN#PBF |
LTC2414CGN#PBF | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2414IGN vs LTC2414CGN#PBF |
LTC2414IGN#PBF | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2414IGN vs LTC2414IGN#PBF |
LTC2414IGN | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2414IGN vs LTC2414IGN |
LTC2414CGN | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2414IGN vs LTC2414CGN |
LTC2414IGN#PBF | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2414IGN vs LTC2414IGN#PBF |