Part Details for LTC2418IGN#TRPBF by Analog Devices Inc
Overview of LTC2418IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2418IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2418IGN#TRPBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8533 | Buy Now |
DISTI #
584-LTC2418IGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-/16-Channel 24-Bit No Latency ?? ADCs RoHS: Compliant | 0 |
|
$12.8500 | Order Now |
|
Analog Devices Inc | 8-/16-Ch 24-B No Lat DS ADCs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.1000 / $12.8533 | Buy Now |
DISTI #
LTC2418IGNTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.0400 / $13.5600 | Buy Now |
Part Details for LTC2418IGN#TRPBF
LTC2418IGN#TRPBF CAD Models
LTC2418IGN#TRPBF Part Data Attributes:
|
LTC2418IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2418IGN#TRPBF
Analog Devices Inc
8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2418IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2418IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2418IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2418CGN#PBF | LTC2418 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2418IGN#TRPBF vs LTC2418CGN#PBF |
LTC2418CGN#TRPBF | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2418IGN#TRPBF vs LTC2418CGN#TRPBF |
LTC2418CGN | LTC2418 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2418IGN#TRPBF vs LTC2418CGN |
LTC2418CGN#TR | LTC2418 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2418IGN#TRPBF vs LTC2418CGN#TR |
LTC2418IGN#TR | LTC2418 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2418IGN#TRPBF vs LTC2418IGN#TR |
LTC2418IGN#PBF | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2418IGN#TRPBF vs LTC2418IGN#PBF |
LTC2418CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2418IGN#TRPBF vs LTC2418CGN |
LTC2418CGN#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2418IGN#TRPBF vs LTC2418CGN#TR |
LTC2418CGN#PBF | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2418IGN#TRPBF vs LTC2418CGN#PBF |
LTC2418IGN | LTC2418 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2418IGN#TRPBF vs LTC2418IGN |