Part Details for LTC2450IDC-1#TRMPBF by Analog Devices Inc
Overview of LTC2450IDC-1#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2450IDC-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2400
|
Newark | Adc, 16Bit, Dfn-6, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:2 Wire, 3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2450IDC-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$3.2700 / $4.6800 | Buy Now |
DISTI #
505-LTC2450IDC-1#TRMPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4375 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-C2450IDC-1TRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Easy-to-Use, Ultra-Tiny 16-Bit ?? ADC RoHS: Compliant | 9419 |
|
$2.2500 / $4.4900 | Buy Now |
|
Analog Devices Inc | Easy-to-Use, Ultra-Tiny 16-B D Min Qty: 1 Package Multiple: 500 | 1871 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
4018836RL
|
element14 Asia-Pacific | ADC, 16BIT, DFN-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 260 |
|
$2.2751 / $3.4640 | Buy Now |
DISTI #
4018836
|
element14 Asia-Pacific | ADC, 16BIT, DFN-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 260 |
|
$2.2751 / $4.7116 | Buy Now |
DISTI #
4018836RL
|
Farnell | ADC, 16BIT, DFN-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 260 |
|
$2.2116 / $3.2984 | Buy Now |
DISTI #
4018836
|
Farnell | ADC, 16BIT, DFN-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 260 |
|
$2.2116 / $4.4863 | Buy Now |
Part Details for LTC2450IDC-1#TRMPBF
LTC2450IDC-1#TRMPBF CAD Models
LTC2450IDC-1#TRMPBF Part Data Attributes
|
LTC2450IDC-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2450IDC-1#TRMPBF
Analog Devices Inc
Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2450IDC-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2450IDC-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2450IDC-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2450CDC-1#TRMPBF | Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450CDC-1#TRMPBF |
LTC2450IDC-1#TRMPBF | LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#TRMPBF |
LTC2450IDC-1#TRPBF | Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#TRPBF |
LTC2450IDC-1#PBF | LTC2450 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#PBF |
LTC2450CDC-1#TRMPBF | LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450CDC-1#TRMPBF |
LTC2450IDC-1#TRPBF | LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#TRPBF |
LTC2450IDC-1#PBF | Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#PBF |