Part Details for LTC2450IDC-1#TRMPBF by Linear Technology
Overview of LTC2450IDC-1#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2450IDC-1#TRMPBF
LTC2450IDC-1#TRMPBF CAD Models
LTC2450IDC-1#TRMPBF Part Data Attributes
|
LTC2450IDC-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2450IDC-1#TRMPBF
Linear Technology
LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2450IDC-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2450IDC-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2450IDC-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2450CDC-1#TRMPBF | Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450CDC-1#TRMPBF |
LTC2450IDC-1#TRPBF | Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#TRPBF |
LTC2450IDC-1#PBF | LTC2450 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#PBF |
LTC2450CDC-1#TRMPBF | LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450CDC-1#TRMPBF |
LTC2450IDC-1#TRPBF | LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#TRPBF |
LTC2450IDC-1#PBF | Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC | Analog Devices Inc | LTC2450IDC-1#TRMPBF vs LTC2450IDC-1#PBF |