Part Details for LTC2452CDDB#TRMPBF by Analog Devices Inc
Overview of LTC2452CDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTC2452CDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2452CDDB#TRMPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9780 / $2.5652 | Buy Now |
DISTI #
584-C2452CDDBTRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, Differential, 16-Bit ?? ADC with SPI Interface RoHS: Compliant | 0 |
|
$2.0500 / $2.5600 | Order Now |
|
Analog Devices Inc | Ultra-Tiny, Diff, 16-B ?S ADC Min Qty: 1 Package Multiple: 500 | 14000 |
|
$1.9780 / $4.1000 | Buy Now |
DISTI #
LTC2452CDDBTRMP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9800 / $2.1100 | Buy Now |
Part Details for LTC2452CDDB#TRMPBF
LTC2452CDDB#TRMPBF CAD Models
LTC2452CDDB#TRMPBF Part Data Attributes
|
LTC2452CDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2452CDDB#TRMPBF
Analog Devices Inc
Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2452CDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2452CDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2452CDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2452IDDB#TRMPBF | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2452CDDB#TRMPBF vs LTC2452IDDB#TRMPBF |
LTC2452IDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452CDDB#TRMPBF vs LTC2452IDDB#TRPBF |
LTC2452IDDB#TRMPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452CDDB#TRMPBF vs LTC2452IDDB#TRMPBF |
LTC2452CDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452CDDB#TRMPBF vs LTC2452CDDB#TRPBF |
LTC2452CDDB#TRMPBF | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2452CDDB#TRMPBF vs LTC2452CDDB#TRMPBF |