Part Details for LTC2452IDDB#TRMPBF by Analog Devices Inc
Overview of LTC2452IDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTC2452IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2452IDDB#TRMPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
657 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
584-C2452IDDBTRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, Differential, 16-Bit ?? ADC with SPI Interface RoHS: Compliant | 4707 |
|
$2.4600 / $4.9000 | Buy Now |
|
Analog Devices Inc | Ultra-Tiny, Diff, 16-B ?S ADC Min Qty: 1 Package Multiple: 500 | 11132 |
|
$2.4582 / $4.9000 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT DELTA SIG 8-DFN | 10632 |
|
RFQ | |
DISTI #
LTC2452IDDBTRMP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3700 / $2.5200 | Buy Now |
DISTI #
4387915
|
element14 Asia-Pacific | ADC, 16BIT, 60SPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9507 / $4.8890 | Buy Now |
DISTI #
4387915
|
Farnell | ADC, 16BIT, 60SPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.9578 / $4.8942 | Buy Now |
Part Details for LTC2452IDDB#TRMPBF
LTC2452IDDB#TRMPBF CAD Models
LTC2452IDDB#TRMPBF Part Data Attributes
|
LTC2452IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2452IDDB#TRMPBF
Analog Devices Inc
Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2452IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2452IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2452IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2452IDDB#TRMPBF | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2452IDDB#TRMPBF vs LTC2452IDDB#TRMPBF |
LTC2452IDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452IDDB#TRMPBF vs LTC2452IDDB#TRPBF |
LTC2452CDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452IDDB#TRMPBF vs LTC2452CDDB#TRPBF |
LTC2452CDDB#TRMPBF | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | Analog Devices Inc | LTC2452IDDB#TRMPBF vs LTC2452CDDB#TRMPBF |
LTC2452CDDB#TRMPBF | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2452IDDB#TRMPBF vs LTC2452CDDB#TRMPBF |