Part Details for LTC2453CDDB#TRPBF by Analog Devices Inc
Overview of LTC2453CDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2453CDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2453CDDB#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9780 / $2.0553 | Buy Now |
DISTI #
584-LTC2453CDDBTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, Differential, 16-Bit ?? ADC With I2C Interface RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Analog Devices Inc | Ultra-Tiny, Diff, 16-B DS ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5300 / $2.7300 | Buy Now |
DISTI #
LTC2453CDDBTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9800 / $2.0500 | Buy Now |
Part Details for LTC2453CDDB#TRPBF
LTC2453CDDB#TRPBF CAD Models
LTC2453CDDB#TRPBF Part Data Attributes:
|
LTC2453CDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2453CDDB#TRPBF
Analog Devices Inc
Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2453CDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC2453CDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2453CDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2453IDDB#TRPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2453CDDB#TRPBF vs LTC2453IDDB#TRPBF |
LTC2453CDDB#TRMPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453CDDB#TRPBF vs LTC2453CDDB#TRMPBF |
LTC2453IDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453CDDB#TRPBF vs LTC2453IDDB#TRPBF |
LTC2453CDDB#TRMPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453CDDB#TRPBF vs LTC2453CDDB#TRMPBF |
LTC2453CDDB#PBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453CDDB#TRPBF vs LTC2453CDDB#PBF |
LTC2453CDDB#TRPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453CDDB#TRPBF vs LTC2453CDDB#TRPBF |