-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2453IDDB#TRMPBF | Analog Devices | Ultra-Tiny, Diff, 16-B DS ADC | |
LTC2453IDDB#TRPBF | Analog Devices | Ultra-Tiny, Diff, 16-B DS ADC | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2453IDDB#TRMPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1341 In Stock |
|
$2.2875 / $6.1800 | Buy Now |
DISTI #
584-C2453IDDBTRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, Diff, 16-B DS ADC With I2C I RoHS: Compliant | 3299 |
|
$2.2900 / $4.9000 | Buy Now |
|
Analog Devices Inc | Ultra-Tiny, Diff, 16-B DS ADC Package Multiple: 500 | 4769 |
|
$2.3178 / $6.1800 | Buy Now |
DISTI #
35243101
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.7700 | Buy Now |
DISTI #
73504774
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2313 | Americas - 500 |
|
$2.1870 / $2.3940 | Buy Now |
DISTI #
LTC2453IDDBTRMP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3700 / $2.5200 | Buy Now |
DISTI #
C1S103102497294
|
Chip1Stop | AD Converters (ADC) | 500 |
|
$2.3940 | Buy Now |
|
Win Source Electronics | 1199 |
|
$84.7830 / $101.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2453IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2453IDDB#TRMPBF
Analog Devices Inc
Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC2453IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2453IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2453IDDB#TRMPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453IDDB#TRMPBF |
LTC2453CDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRPBF |
LTC2453CDDB#PBF | Ultra-Tiny, Differential, 16-Bit ?S ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453CDDB#PBF |
LTC2453IDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453IDDB#TRPBF |
LTC2453CDDB#TRPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRPBF |