-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Ultra-Tiny, 16-Bit I<sup>2</sup>C ΔΣ ADCs with 10ppm/°C Max Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2461IDD#TRPBF | Analog Devices | Ultra-Tiny, 16-B I2C DS ADCs w | |
LTC2461IDD#PBF | Analog Devices | Ultra-Tiny, 16-B I2C DS ADCs w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2461IDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$2.8875 / $7.3000 | Buy Now |
DISTI #
584-LTC2461IDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Differential Ultra-Tiny, 16-Bit I2C ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 91 |
|
$2.8800 / $6.7200 | Buy Now |
|
Analog Devices Inc | Ultra-Tiny, 16-B I2C DS ADCs w Package Multiple: 121 | 620 |
|
$2.3100 / $7.3000 | Buy Now |
DISTI #
LTC2461IDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2461IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2461IDD#PBF
Analog Devices Inc
Differential Ultra-Tiny, 16-Bit I<sup>2</sup>C ΔΣ ADCs with 10ppm/°C Max Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2461IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2461IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2461IDD#TRPBF | LTC2461 - Ultra-Tiny, 16-Bit I2C Delta Sigma ADCs with 10ppm/C Max Precision Reference; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2461IDD#PBF vs LTC2461IDD#TRPBF |
LTC2461IDD#TRPBF | Differential Ultra-Tiny, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2461IDD#PBF vs LTC2461IDD#TRPBF |
LTC2461CDD#PBF | Differential Ultra-Tiny, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2461IDD#PBF vs LTC2461CDD#PBF |
LTC2461CDD#PBF | LTC2461 - Ultra-Tiny, 16-Bit I2C Delta Sigma ADCs with 10ppm/C Max Precision Reference; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2461IDD#PBF vs LTC2461CDD#PBF |
LTC2461CDD#TRPBF | LTC2461 - Ultra-Tiny, 16-Bit I2C Delta Sigma ADCs with 10ppm/C Max Precision Reference; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2461IDD#PBF vs LTC2461CDD#TRPBF |
LTC2461CDD#TRPBF | Differential Ultra-Tiny, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2461IDD#PBF vs LTC2461CDD#TRPBF |