Part Details for LTC2480CMS by Linear Technology
Overview of LTC2480CMS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2480CMS
LTC2480CMS CAD Models
LTC2480CMS Part Data Attributes
|
LTC2480CMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2480CMS
Linear Technology
IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2480CMS
This table gives cross-reference parts and alternative options found for LTC2480CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2480CMS#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS vs LTC2480CMS#PBF |
LTC2480CMS | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480CMS vs LTC2480CMS |
LTC2480IMS#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS vs LTC2480IMS#PBF |
LTC2480CMS#TR | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480CMS vs LTC2480CMS#TR |
LTC2480HMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2480CMS vs LTC2480HMS#TRPBF |
LTC2480HMS#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS vs LTC2480HMS#PBF |
LTC2480CMS#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS vs LTC2480CMS#TRPBF |
LTC2480CMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480CMS vs LTC2480CMS#TRPBF |
LTC2480IMS | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480CMS vs LTC2480IMS |
LTC2480IMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2480CMS vs LTC2480IMS#TRPBF |