Part Details for LTC2480HMS#PBF by Analog Devices Inc
Overview of LTC2480HMS#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2480HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2480HMS#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
245 In Stock |
|
$4.1859 / $7.3800 | Buy Now |
DISTI #
584-LTC2480HMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 248 |
|
$4.1100 / $7.3800 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 50 | 749 |
|
$4.1859 / $7.3800 | Buy Now |
|
Rochester Electronics | LTC2480 - 16-Bit ADC with Easy Drive Input Current Cancellation RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$3.8100 / $4.4800 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SER/SPI 10MSOP | 749 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
4387923
|
element14 Asia-Pacific | ADC, 16BIT, 7.5SPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0326 / $7.3609 | Buy Now |
DISTI #
4387923
|
Farnell | ADC, 16BIT, 7.5SPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.0317 / $7.3679 | Buy Now |
Part Details for LTC2480HMS#PBF
LTC2480HMS#PBF CAD Models
LTC2480HMS#PBF Part Data Attributes
|
LTC2480HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2480HMS#PBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 165100 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480HMS#PBF
This table gives cross-reference parts and alternative options found for LTC2480HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2480IMS | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480HMS#PBF vs LTC2480IMS |
LTC2480IMS#TR | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480HMS#PBF vs LTC2480IMS#TR |
LTC2480CMS | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480HMS#PBF vs LTC2480CMS |
LTC2480IMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2480HMS#PBF vs LTC2480IMS#TRPBF |
LTC2480CMS#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480HMS#PBF vs LTC2480CMS#TRPBF |
LTC2480CMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480HMS#PBF vs LTC2480CMS#TRPBF |
LTC2480CMS | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480HMS#PBF vs LTC2480CMS |
LTC2480HMS#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480HMS#PBF vs LTC2480HMS#TRPBF |
LTC2480CMS#PBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480HMS#PBF vs LTC2480CMS#PBF |
LTC2480IMS#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480HMS#PBF vs LTC2480IMS#PBF |