-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6521
|
Newark | Adc, 24-Bit, 7.5Sps, Dfn-10, Resolution (Bits):24Bit, Sampling Rate:7.5Sps, Input Channel Type:Differential, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:10Pinsrohs Compliant: Yes |Analog Devices LTC2485IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$5.7500 / $8.8300 | Buy Now |
DISTI #
505-LTC2485IDD#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
11768 In Stock |
|
$4.8132 / $8.4900 | Buy Now |
DISTI #
584-LTC2485IDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 6699 |
|
$4.7100 / $8.4800 | Buy Now |
DISTI #
V36:1790_06450739
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube Min Qty: 121 Package Multiple: 121 Lead time: 13 Weeks Date Code: 2334 | Americas - 4114 |
|
$4.6170 / $5.7450 | Buy Now |
DISTI #
E54:1762_00083116
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Europe - 237 |
|
$4.4030 / $7.3300 | Buy Now |
|
Analog Devices Inc | 24-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 121 | 2475 |
|
$3.5300 / $8.4900 | Buy Now |
DISTI #
71212057
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube Min Qty: 121 Package Multiple: 121 Date Code: 2334 | Americas - 4114 |
|
$4.6170 / $5.7450 | Buy Now |
DISTI #
77828508
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 236 |
|
$4.4030 / $7.3300 | Buy Now |
DISTI #
LTC2485IDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 121 |
|
$4.5600 / $5.6300 | Buy Now |
|
Chip1Cloud | IC ADC 24BIT SIGMA-DELTA 10DFN / 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2485IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2485IDD#PBF
Analog Devices Inc
24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0000075 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2485IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2485IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2485IDD#TR | LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2485IDD#PBF vs LTC2485IDD#TR |
LTC2485IDD#PBF | LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2485IDD#PBF vs LTC2485IDD#PBF |
LTC2485IDD | LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2485IDD#PBF vs LTC2485IDD |
LTC2485IDD | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2485IDD#PBF vs LTC2485IDD |
LTC2485IDD#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2485IDD#PBF vs LTC2485IDD#TR |