Part Details for LTC2486IDE#TRPBF by Analog Devices Inc
Overview of LTC2486IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2486IDE#TRPBF | Analog Devices | 16-B 2-/4-Ch DS ADC w/ PGA & E | |
LTC2486IDE#PBF | Analog Devices | 16-B 2-/4-Ch DS ADC w/ PGA & E | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2486IDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2486IDE#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2375 | Buy Now |
DISTI #
584-LTC2486IDE#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 2-/4-Ch DS ADC w/ PGA & Easy Drv In RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Analog Devices Inc | 16-B 2-/4-Ch DS ADC w/ PGA & E Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3900 / $4.9300 | Buy Now |
DISTI #
LTC2486IDETRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3800 / $4.5500 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 14DFN | 1700 |
|
$60.2900 / $74.2030 | Buy Now |
Part Details for LTC2486IDE#TRPBF
LTC2486IDE#TRPBF CAD Models
LTC2486IDE#TRPBF Part Data Attributes
|
LTC2486IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2486IDE#TRPBF
Analog Devices Inc
16-Bit 2-/4-Channel ∆Σ ADC with PGA and Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, QFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 81900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2486IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2486IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2486IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2486IDE#TRPBF | LTC2486 - 16-Bit 2-/4-Channel Delta Sigma ADC with PGA and Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2486IDE#TRPBF vs LTC2486IDE#TRPBF |