Part Details for LTC2487IDE#PBF by Analog Devices Inc
Overview of LTC2487IDE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2487IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6524
|
Newark | Adc, 16Bit, 15Sps, Dfn-14, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2487IDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$6.0500 / $8.4800 | Buy Now |
DISTI #
505-LTC2487IDE#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
584-LTC2487IDE#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 2-/4-Ch DS ADC w/ PGA, Easy Drv & I RoHS: Compliant | 1124 |
|
$4.6200 / $8.1500 | Buy Now |
|
Analog Devices Inc | 16-B 2-/4-Ch DS ADC w/ PGA, Ea Min Qty: 1 Package Multiple: 91 | 201 |
|
$3.3900 / $8.1500 | Buy Now |
DISTI #
LTC2487IDE#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.3800 / $5.0900 | Buy Now |
Part Details for LTC2487IDE#PBF
LTC2487IDE#PBF CAD Models
LTC2487IDE#PBF Part Data Attributes
|
LTC2487IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2487IDE#PBF
Analog Devices Inc
16-Bit 2-/4-Channel ∆Σ ADC with PGA, Easy Drive and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2487IDE#PBF
This table gives cross-reference parts and alternative options found for LTC2487IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2487IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2487CDE#PBF | LTC2487 - 16-Bit 2-/4-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2487IDE#PBF vs LTC2487CDE#PBF |
LTC2487IDE#TRPBF | LTC2487 - 16-Bit 2-/4-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2487IDE#PBF vs LTC2487IDE#TRPBF |
LTC2487CDE#PBF | 16-Bit 2-/4-Channel ∆Σ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2487IDE#PBF vs LTC2487CDE#PBF |
LTC2487IDE#TRPBF | 16-Bit 2-/4-Channel ∆Σ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2487IDE#PBF vs LTC2487IDE#TRPBF |
LTC2487CDE#TRPBF | 16-Bit 2-/4-Channel ∆Σ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2487IDE#PBF vs LTC2487CDE#TRPBF |
LTC2487CDE#TRPBF | LTC2487 - 16-Bit 2-/4-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2487IDE#PBF vs LTC2487CDE#TRPBF |