Part Details for LTC2488CDE#PBF by Linear Technology
Overview of LTC2488CDE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2488CDE#PBF
LTC2488CDE#PBF CAD Models
LTC2488CDE#PBF Part Data Attributes
|
LTC2488CDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2488CDE#PBF
Linear Technology
LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, QFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2488CDE#PBF
This table gives cross-reference parts and alternative options found for LTC2488CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2488CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2488CDE#PBF | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2488CDE#PBF vs LTC2488CDE#PBF |
LTC2488CDE | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | Linear Technology | LTC2488CDE#PBF vs LTC2488CDE |
LTC2488IDE#PBF | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2488CDE#PBF vs LTC2488IDE#PBF |
LTC2488CDE#TRPBF | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2488CDE#PBF vs LTC2488CDE#TRPBF |
LTC2488IDE | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | Analog Devices Inc | LTC2488CDE#PBF vs LTC2488IDE |
LTC2488CDE#TRPBF | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2488CDE#PBF vs LTC2488CDE#TRPBF |
LTC2488IDE#TRPBF | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2488CDE#PBF vs LTC2488IDE#TRPBF |
LTC2488CDE | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | Analog Devices Inc | LTC2488CDE#PBF vs LTC2488CDE |
LTC2488CDE#TR | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | Linear Technology | LTC2488CDE#PBF vs LTC2488CDE#TR |
LTC2488IDE | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | Linear Technology | LTC2488CDE#PBF vs LTC2488IDE |