-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2497CUHF#TRPBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ Easy D | |
LTC2497CUHF#PBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ Easy D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6532
|
Newark | Adc, 16Bit, 7.5Sps, Qfn-38, Resolution (Bits):16Bit, Sampling Rate:7.5Sps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2497CUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$5.2700 / $7.6700 | Buy Now |
DISTI #
505-LTC2497CUHF#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
655 In Stock |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
584-LTC2497CUHF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ Easy Drv In C Ca RoHS: Compliant | 468 |
|
$3.9800 / $8.4600 | Buy Now |
|
Analog Devices Inc | 16-B 8-/16-Ch DS ADC w/ Easy D Package Multiple: 52 | 1483 |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
LTC2497CUHF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 156 | 0 |
|
$4.1200 / $4.5200 | Buy Now |
DISTI #
C1S424500373882
|
Chip1Stop | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 141 |
|
$4.3100 / $7.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2497CUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2497CUHF#PBF
Analog Devices Inc
16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2497CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2497CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2497IUHF#PBF | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2497CUHF#PBF vs LTC2497IUHF#PBF |
LTC2497IUHF#TRPBF | 16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2497CUHF#PBF vs LTC2497IUHF#TRPBF |
LTC2497CUHF | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2497CUHF#PBF vs LTC2497CUHF |
LTC2497CUHF | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2497CUHF#PBF vs LTC2497CUHF |
LTC2497IUHF | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2497CUHF#PBF vs LTC2497IUHF |
LTC2497IUHF#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2497CUHF#PBF vs LTC2497IUHF#TR |
LTC2497IUHF#TR | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2497CUHF#PBF vs LTC2497IUHF#TR |
LTC2497CUHF#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2497CUHF#PBF vs LTC2497CUHF#TR |
LTC2497IUHF#TRPBF | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2497CUHF#PBF vs LTC2497IUHF#TRPBF |
LTC2497CUHF#TRPBF | 16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2497CUHF#PBF vs LTC2497CUHF#TRPBF |