-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Bit Over-Sampling ADC with Configurable Digital Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2424
|
Newark | Adc, 32Bit, 1Msps, Dfn-24, Resolution (Bits):32Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices LTC2500IDKD-32#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$73.2100 / $79.1400 | Buy Now |
DISTI #
505-LTC2500IDKD-32#PBF-ND
|
DigiKey | IC ADC 32BIT SAR 24DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
197 In Stock |
|
$65.1585 / $76.1000 | Buy Now |
DISTI #
584-2500IDKD32PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 32-Bit Over-Sampling ADC with Configurable Digital Filter RoHS: Compliant | 20 |
|
$65.1400 / $74.8900 | Buy Now |
|
Analog Devices Inc | 32-B Over-Smpl ADC w/ Config D Min Qty: 1 Package Multiple: 52 | 41 |
|
$47.0900 / $76.1000 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
DISTI #
4018897
|
element14 Asia-Pacific | ADC, 32BIT, 1MSPS, DFN-24 RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$68.4346 / $78.6759 | Buy Now |
DISTI #
4018897
|
Farnell | ADC, 32BIT, 1MSPS, DFN-24 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 24 |
|
$67.9007 / $75.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2500IDKD-32#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2500IDKD-32#PBF
Analog Devices Inc
32-Bit Over-Sampling ADC with Configurable Digital Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1864 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N24 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Number of Analog In Channels | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |