-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2602IMS8#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2171 In Stock |
|
$9.3225 / $14.7200 | Buy Now |
DISTI #
584-LTC2602IMS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS RoHS: Compliant | 5414 |
|
$10.1600 / $14.7100 | Buy Now |
|
Analog Devices Inc | 2x 16-B R2R DACs in 8-Lead MS Min Qty: 1 Package Multiple: 50 | 487 |
|
$9.3225 / $14.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | 10us SPI 2.5V~5.5V 16Bit MSOP-8 Digital To Analog Converters (DACs) ROHS | 1404 |
|
$8.2394 / $11.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2602IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2602IMS8#PBF
Analog Devices Inc
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2602IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2602IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2602IMS8#TRPBF | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602IMS8#TRPBF |
LTC2602IMS8#TRPBF | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2602IMS8#PBF vs LTC2602IMS8#TRPBF |
LTC2602CMS8#PBF | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2602IMS8#PBF vs LTC2602CMS8#PBF |
LTC2602CMS8 | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602CMS8 |
LTC2602IMS8 | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602IMS8 |
LTC2602CMS8#PBF | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602CMS8#PBF |
LTC2602CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | Analog Devices Inc | LTC2602IMS8#PBF vs LTC2602CMS8#TR |
LTC2602CMS8#TRPBF | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602CMS8#TRPBF |
LTC2602CMS8#TRPBF | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2602IMS8#PBF vs LTC2602CMS8#TRPBF |
LTC2602CMS8#TR | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2602IMS8#PBF vs LTC2602CMS8#TR |