-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6493
|
Newark | D/A Conv, 12Bit, Sc-70-6, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2630CSC6-HZ12#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 478 |
|
$3.3800 / $4.8500 | Buy Now |
DISTI #
LTC2630CSC6-HZ12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
775 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-2630CSC6HZ12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 RoHS: Compliant | 2016 |
|
$2.3300 / $4.6600 | Buy Now |
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Min Qty: 1 Package Multiple: 500 | 155 |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
LTC2630CS6HZ12T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2400 / $2.4000 | Buy Now |
DISTI #
4210508RL
|
element14 Asia-Pacific | D/A CONV, 12BIT, SC-70-6, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 478 |
|
$2.3798 / $3.6214 | Buy Now |
DISTI #
4210508
|
element14 Asia-Pacific | D/A CONV, 12BIT, SC-70-6, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 478 |
|
$2.3798 / $4.9222 | Buy Now |
DISTI #
4210508
|
Farnell | D/A CONV, 12BIT, SC-70-6, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 478 |
|
$2.3737 / $4.6344 | Buy Now |
DISTI #
4210508RL
|
Farnell | D/A CONV, 12BIT, SC-70-6, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 478 |
|
$2.3737 / $3.4161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2630CSC6-HZ12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630CSC6-HZ12#TRMPBF
Analog Devices Inc
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC2630CSC6-HZ12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630CSC6-HZ12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2630CSC6-HZ12#PBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630CSC6-HZ12#TRMPBF vs LTC2630CSC6-HZ12#PBF |
LTC2630ISC6-HZ12#PBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630CSC6-HZ12#TRMPBF vs LTC2630ISC6-HZ12#PBF |
LTC2630HSC6-HZ12#TRMPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC2630CSC6-HZ12#TRMPBF vs LTC2630HSC6-HZ12#TRMPBF |
LTC2630ISC6-HZ12#TRMPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2630CSC6-HZ12#TRMPBF vs LTC2630ISC6-HZ12#TRMPBF |
LTC2630HSC6-HZ12#TRMPBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630CSC6-HZ12#TRMPBF vs LTC2630HSC6-HZ12#TRMPBF |
LTC2630ISC6-HZ12#PBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2630CSC6-HZ12#TRMPBF vs LTC2630ISC6-HZ12#PBF |
LTC2630CSC6-HZ12#PBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2630CSC6-HZ12#TRMPBF vs LTC2630CSC6-HZ12#PBF |
LTC2630ISC6-HZ12#TRMPBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630CSC6-HZ12#TRMPBF vs LTC2630ISC6-HZ12#TRMPBF |
LTC2630HSC6-HZ12#TRPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC2630CSC6-HZ12#TRMPBF vs LTC2630HSC6-HZ12#TRPBF |
LTC2630HSC6-HZ12#TRPBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630CSC6-HZ12#TRMPBF vs LTC2630HSC6-HZ12#TRPBF |