Part Details for LTC2633ACTS8-LI12#TRMPBF by Analog Devices Inc
Overview of LTC2633ACTS8-LI12#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2633ACTS8-LI12#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2633ACTS8-LI12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
989 In Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
584-C2633AC8LI12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 500 |
|
$5.1400 / $9.0600 | Buy Now |
|
Analog Devices Inc | 2x 12-/10-/8-B I2C VOUT DACs w Min Qty: 1 Package Multiple: 500 | 3598 |
|
$5.1404 / $9.0600 | Buy Now |
Part Details for LTC2633ACTS8-LI12#TRMPBF
LTC2633ACTS8-LI12#TRMPBF CAD Models
LTC2633ACTS8-LI12#TRMPBF Part Data Attributes
|
LTC2633ACTS8-LI12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2633ACTS8-LI12#TRMPBF
Analog Devices Inc
Dual 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2633ACTS8-LI12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2633ACTS8-LI12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2633ACTS8-LI12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2633AHTS8-LI12#TRMPBF | Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2633ACTS8-LI12#TRMPBF vs LTC2633AHTS8-LI12#TRMPBF |
LTC2633AHTS8-LI12#TRPBF | Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2633ACTS8-LI12#TRMPBF vs LTC2633AHTS8-LI12#TRPBF |
LTC2633ACTS8-LI12#TRMPBF | LTC2633 - Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2633ACTS8-LI12#TRMPBF vs LTC2633ACTS8-LI12#TRMPBF |
LTC2633ACTS8-LI12#TRPBF | Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2633ACTS8-LI12#TRMPBF vs LTC2633ACTS8-LI12#TRPBF |
LTC2633AHTS8-LI12#TRPBF | LTC2633 - Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2633ACTS8-LI12#TRMPBF vs LTC2633AHTS8-LI12#TRPBF |
LTC2633ACTS8-LI12#TRPBF | LTC2633 - Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2633ACTS8-LI12#TRMPBF vs LTC2633ACTS8-LI12#TRPBF |