LTC2635HUD-LMI10#PBF
Description: Quad 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference

Overview of LTC2635HUD-LMI10#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2635HUD-LMI10#TRPBF Analog Devices 4x 12-/10-/8-B I2C VOUT DACs w
LTC2635HUD-LMI10#PBF Analog Devices 4x 12-/10-/8-B I2C VOUT DACs w
LTC2635HUD-HMI12#TRPBF Analog Devices 4x 12-/10-/8-B I2C VOUT DACs w

Price & Stock for LTC2635HUD-LMI10#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC2635HUD-LMI10#PBF-ND
DigiKey IC DAC 10BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 2
In Stock
  • 1 $12.1700
$12.1700 Buy Now
DISTI # 584-C2635HUD-LMI10PF
Mouser Electronics Digital to Analog Converters - DAC Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant 0
  • 121 $8.2000
  • 242 $7.9900
  • 484 $7.6100
  • 1,089 $7.1200
$7.1200 / $8.2000 Order Now
Analog Devices Inc 4x 12-/10-/8-B I2C VOUT DACs w Package Multiple: 121 0
  • 1 $12.1700
  • 1,000 $4.4400
$4.4400 / $12.1700 Buy Now
DISTI # LTC2635HUDLMI10
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 121 0
  • 121 $6.2900
  • 500 $6.1200
  • 1,000 $5.9600
  • 5,000 $5.7300
$5.7300 / $6.2900 Buy Now

CAD Models for LTC2635HUD-LMI10#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2635HUD-LMI10#PBF by Analog Devices Inc

LTC2635HUD-LMI10#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16
Pin Count
16
Manufacturer Package Code
05-08-1691
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Settling Time-Nom (tstl)
4.1 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2635HUD-LMI10#PBF
    Analog Devices Inc
    Quad 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference
    VS

Related Parts for LTC2635HUD-LMI10#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2635HUD-LMI10#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2635HUD-LMI10#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2635HUD-LMI10#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2635HUD-LMI10#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2635HUD-LMI10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2635HUD-LMI10#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2635HUD-LMI10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2635HUD-LMI10#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2635HUD-LMI10#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: