Part Details for LTC2636CDE-HMI8#PBF by Analog Devices Inc
Overview of LTC2636CDE-HMI8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2636CDE-HMI8#TRPBF | Analog Devices | Octal 12-/10-/8-B SPI VOUT DAC | |
LTC2636CDE-HMI8#PBF | Analog Devices | Octal 12-/10-/8-B SPI VOUT DAC | |
LTC2636CDE-HMX10#TRPBF | Analog Devices | Octal 12-/10-/8-B SPI VOUT DAC |
Price & Stock for LTC2636CDE-HMI8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2636CDE-HMI8#PBF-ND
|
DigiKey | IC DAC 8BIT V-OUT 14DFN Min Qty: 91 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3048 | Buy Now |
DISTI #
584-C2636CDE-HMI8PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$6.1500 / $8.2200 | Order Now |
|
Analog Devices Inc | Octal 12-/10-/8-B SPI VOUT DAC Package Multiple: 91 | 0 |
|
$3.4200 / $4.7900 | Buy Now |
DISTI #
LTC2636CDEHMI8P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.4200 / $5.1300 | Buy Now |
Part Details for LTC2636CDE-HMI8#PBF
LTC2636CDE-HMI8#PBF CAD Models
LTC2636CDE-HMI8#PBF Part Data Attributes
|
LTC2636CDE-HMI8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2636CDE-HMI8#PBF
Analog Devices Inc
Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 3.8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |