Datasheets
LTC2641ACDD-16#TRPBF by:

16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN

Part Details for LTC2641ACDD-16#TRPBF by Analog Devices Inc

Overview of LTC2641ACDD-16#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Agriculture Technology Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for LTC2641ACDD-16#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC2641ACDD-16#TRPBF-ND
DigiKey IC DAC 16BIT V-OUT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $12.6436
$12.6436 Buy Now
DISTI # 584-C2641ACDD-16TPF
Mouser Electronics Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant 0
  • 2,500 $12.6400
$12.6400 Order Now
Analog Devices Inc 16-/14-/12-B VOUT DACs in 3 × Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $13.8800
  • 1,000 $9.7800
  • 2,500 $12.6436
$9.7800 / $13.8800 Buy Now
Ameya Holding Limited IC DAC 16BIT VOUT 8-DFN 2500
RFQ
DISTI # LTC2641ACDD16TR
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $13.1300
  • 5,000 $12.6300
$12.6300 / $13.1300 Buy Now

Part Details for LTC2641ACDD-16#TRPBF

LTC2641ACDD-16#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2641ACDD-16#TRPBF Part Data Attributes

LTC2641ACDD-16#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2641ACDD-16#TRPBF Analog Devices Inc 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count 8
Manufacturer Package Code 05-08-1698
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 2.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Bits 16
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Settling Time-Nom (tstl) 1 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC2641ACDD-16#TRPBF

This table gives cross-reference parts and alternative options found for LTC2641ACDD-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2641ACDD-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2641ACDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641ACDD-16#TRPBF vs LTC2641ACDD-16#PBF
LTC2641AIDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#TRPBF
LTC2641AIDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#PBF
LTC2641ACDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641ACDD-16#TRPBF
LTC2641AIDD-16#PBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#PBF
Part Number Description Manufacturer Compare
LTC2641ACDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641ACDD-16#TRPBF
LTC2641ACDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641ACDD-16#TRPBF vs LTC2641ACDD-16#PBF
LTC2641AIDD-16#PBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#PBF
LTC2641AIDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#PBF
LTC2641AIDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641ACDD-16#TRPBF vs LTC2641AIDD-16#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2641ACDD-16#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2641ACDD-16#TRPBF by Analog Devices Inc

  • Please alert me when LTC2641ACDD-16#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2641ACDD-16#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2641ACDD-16#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2641ACDD-16#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2641ACDD-16#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2641ACDD-16#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: