Part Details for LTC2641CDD-12#TRPBF by Analog Devices Inc
Overview of LTC2641CDD-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2641CDD-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2641CDD-16#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2641CDD-14#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Price & Stock for LTC2641CDD-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2641CDD-12#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4250 | Buy Now |
DISTI #
584-C2641CDD-12TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
|
Analog Devices Inc | 16-/14-/12-B VOUT DACs in 3 × Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5400 / $5.0800 | Buy Now |
DISTI #
LTC2641CDD12TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC2641CDD-12#TRPBF
LTC2641CDD-12#TRPBF CAD Models
LTC2641CDD-12#TRPBF Part Data Attributes
|
LTC2641CDD-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2641CDD-12#TRPBF
Analog Devices Inc
16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2641CDD-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2641CDD-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2641CDD-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2641IDD-12#TRPBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2641CDD-12#TRPBF vs LTC2641IDD-12#TRPBF |
LTC2641CDD-12#PBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2641CDD-12#TRPBF vs LTC2641CDD-12#PBF |
LTC2641CDD-12#PBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641CDD-12#TRPBF vs LTC2641CDD-12#PBF |
LTC2641IDD-12#PBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641CDD-12#TRPBF vs LTC2641IDD-12#PBF |
LTC2641IDD-12#PBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2641CDD-12#TRPBF vs LTC2641IDD-12#PBF |
LTC2641IDD-12#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641CDD-12#TRPBF vs LTC2641IDD-12#TRPBF |
LTC2641CDD-12#TRPBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2641CDD-12#TRPBF vs LTC2641CDD-12#TRPBF |