-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2641IDD-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2641IDD-14#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2641IDD-16#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6578
|
Newark | Dac, 14Bit, Dfn-8, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:8Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2641IDD-14#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$11.3100 / $16.3800 | Buy Now |
DISTI #
505-LTC2641IDD-14#PBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
717 In Stock |
|
$9.6625 / $18.7800 | Buy Now |
DISTI #
584-LTC2641IDD-14PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 101 |
|
$9.6600 / $17.4500 | Buy Now |
|
Analog Devices Inc | 16-/14-/12-B VOUT DACs in 3 × Package Multiple: 121 | 3411 |
|
$7.7300 / $18.7800 | Buy Now |
DISTI #
LTC2641IDD-14PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$9.9800 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2641IDD-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2641IDD-14#PBF
Analog Devices Inc
16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2641IDD-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2641IDD-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2641CDD-14#TRPBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2641IDD-14#PBF vs LTC2641CDD-14#TRPBF |
LTC2641CDD-14#PBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2641IDD-14#PBF vs LTC2641CDD-14#PBF |
LTC2641IDD-14#TRPBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2641IDD-14#PBF vs LTC2641IDD-14#TRPBF |
LTC2641IDD-14#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641IDD-14#PBF vs LTC2641IDD-14#TRPBF |
LTC2641IDD-14#PBF | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2641IDD-14#PBF vs LTC2641IDD-14#PBF |
LTC2641CDD-14#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641IDD-14#PBF vs LTC2641CDD-14#TRPBF |
LTC2641CDD-14#PBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2641IDD-14#PBF vs LTC2641CDD-14#PBF |