LTC2641IDD-16#PBF
Description: 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN

Overview of LTC2641IDD-16#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Agriculture Technology Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2641IDD-12#PBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×
LTC2641IDD-14#TRPBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×
LTC2641IDD-16#PBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×

Price & Stock for LTC2641IDD-16#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6579
Newark Dac, 16Bit, Dfn-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:8Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2641IDD-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 583
  • 1 $18.8800
  • 10 $17.3500
  • 25 $16.6300
  • 50 $15.9700
  • 100 $15.3100
  • 363 $14.6500
  • 605 $13.9300
$13.9300 / $18.8800 Buy Now
DISTI # 505-LTC2641IDD-16#PBF-ND
DigiKey IC DAC 16BIT V-OUT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 857
In Stock
  • 1 $20.9900
  • 10 $15.3060
  • 25 $13.8468
  • 100 $12.2182
  • 250 $11.4304
  • 500 $11.1250
$11.1250 / $20.9900 Buy Now
DISTI # 584-LTC2641IDD-16PBF
Mouser Electronics Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant 465
  • 1 $18.8800
  • 10 $15.3000
  • 25 $13.8400
  • 100 $12.2100
  • 242 $11.4300
  • 484 $11.1200
$11.1200 / $18.8800 Buy Now
Analog Devices Inc 16-/14-/12-B VOUT DACs in 3 × Package Multiple: 121 777
  • 1 $20.9900
  • 10 $15.3060
  • 25 $13.8468
  • 100 $12.2182
  • 250 $11.4304
  • 500 $11.1250
  • 1,000 $8.9000
$8.9000 / $20.9900 Buy Now
DISTI # LTC2641IDD-16PB
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 121 0
  • 121 $12.6100
  • 500 $12.2700
  • 1,000 $11.9400
  • 5,000 $11.5000
$11.5000 / $12.6100 Buy Now
DISTI # C1S103101641445
Chip1Stop DAC 1-CH 16-bit 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube 106
  • 1 $17.3000
  • 5 $14.5000
  • 10 $14.0000
  • 50 $12.4000
  • 100 $11.7000
$11.7000 / $17.3000 Buy Now

CAD Models for LTC2641IDD-16#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2641IDD-16#PBF by Analog Devices Inc

LTC2641IDD-16#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Settling Time-Nom (tstl)
1 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2641IDD-16#PBF
    Analog Devices Inc
    16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
    VS

Alternate Parts for LTC2641IDD-16#PBF

This table gives cross-reference parts and alternative options found for LTC2641IDD-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2641IDD-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2641IDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641IDD-16#PBF vs LTC2641IDD-16#TRPBF
LTC2641CDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641IDD-16#PBF vs LTC2641CDD-16#PBF
LTC2641CDD-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641IDD-16#PBF vs LTC2641CDD-16#TRPBF
LTC2641IDD-16#PBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641IDD-16#PBF vs LTC2641IDD-16#PBF
LTC2641CDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2641IDD-16#PBF vs LTC2641CDD-16#TRPBF
Part Number Description Manufacturer Compare
LTC2641CDD-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641IDD-16#PBF vs LTC2641CDD-16#TRPBF
LTC2641IDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641IDD-16#PBF vs LTC2641IDD-16#TRPBF
LTC2641IDD-16#PBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2641IDD-16#PBF vs LTC2641IDD-16#PBF
LTC2641CDD-16#TRPBF LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2641IDD-16#PBF vs LTC2641CDD-16#TRPBF
LTC2641CDD-16#PBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2641IDD-16#PBF vs LTC2641CDD-16#PBF

Related Parts for LTC2641IDD-16#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2641IDD-16#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2641IDD-16#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2641IDD-16#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2641IDD-16#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2641IDD-16#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2641IDD-16#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2641IDD-16#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2641IDD-16#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2641IDD-16#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: