Part Details for LTC2642AIDD-16#PBF by Analog Devices Inc
Overview of LTC2642AIDD-16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LTC2642AIDD-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2482
|
Newark | Dac, 16Bit, Dfn-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:10Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices LTC2642AIDD-16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$18.7300 / $23.7800 | Buy Now |
DISTI #
505-LTC2642AIDD-16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
484 In Stock |
|
$16.3493 / $22.8700 | Buy Now |
DISTI #
584-C2642AIDD-16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 121 |
|
$16.3400 / $22.8700 | Buy Now |
|
Analog Devices Inc | 16-/14-/12-B VOUT DACs in 3 × Min Qty: 1 Package Multiple: 121 | 460 |
|
$11.7300 / $22.8700 | Buy Now |
DISTI #
LTC2642AIDD-16P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$15.1500 / $16.6200 | Buy Now |
DISTI #
4018156
|
element14 Asia-Pacific | DAC, 16BIT, DFN-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 363 |
|
$17.3560 / $24.1610 | Buy Now |
DISTI #
4018156
|
Farnell | DAC, 16BIT, DFN-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 363 |
|
$16.2038 / $22.6728 | Buy Now |
Part Details for LTC2642AIDD-16#PBF
LTC2642AIDD-16#PBF CAD Models
LTC2642AIDD-16#PBF Part Data Attributes:
|
LTC2642AIDD-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2642AIDD-16#PBF
Analog Devices Inc
16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2642AIDD-16#PBF
This table gives cross-reference parts and alternative options found for LTC2642AIDD-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2642AIDD-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2642ACDD-16#PBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2642AIDD-16#PBF vs LTC2642ACDD-16#PBF |
LTC2642AIDD-16#PBF | LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2642AIDD-16#PBF vs LTC2642AIDD-16#PBF |
LTC2642AIDD-16#TRPBF | LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2642AIDD-16#PBF vs LTC2642AIDD-16#TRPBF |
LTC2642ACDD-16#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2642AIDD-16#PBF vs LTC2642ACDD-16#TRPBF |
LTC2642ACDD-16#TRPBF | LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2642AIDD-16#PBF vs LTC2642ACDD-16#TRPBF |
LTC2642AIDD-16#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2642AIDD-16#PBF vs LTC2642AIDD-16#TRPBF |