LTC2642AIMS-16#PBF
Description: 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN

Overview of LTC2642AIMS-16#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2642AIMS-16#TRPBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×
LTC2642AIMS-16#PBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×

Price & Stock for LTC2642AIMS-16#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6582
Newark Dac, 16Bit, Msop-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC2642AIMS-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 51
  • 1 $26.1600
  • 5 $22.7600
  • 10 $19.3500
  • 25 $17.6100
  • 50 $16.6300
  • 100 $15.6600
  • 250 $14.7200
$14.7200 / $26.1600 Buy Now
DISTI # 505-LTC2642AIMS-16#PBF-ND
DigiKey IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 174
In Stock
  • 1 $26.1600
  • 10 $19.3510
  • 25 $17.6060
  • 100 $15.6596
  • 250 $14.7183
  • 500 $14.6625
$14.6625 / $26.1600 Buy Now
DISTI # 584-C2642AIMS-16PBF
Mouser Electronics Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant 945
  • 1 $22.8900
  • 10 $17.6100
  • 50 $17.6000
  • 100 $15.6500
  • 250 $14.7900
  • 500 $14.7100
$14.7100 / $22.8900 Buy Now
Analog Devices Inc 16-/14-/12-B VOUT DACs in 3 × Package Multiple: 50 35
  • 1 $26.1600
  • 10 $19.3510
  • 25 $17.6060
  • 100 $15.6596
  • 250 $14.7183
  • 500 $14.6625
  • 1,000 $11.7300
$11.7300 / $26.1600 Buy Now
DISTI # LTC2642AIMS-16P
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 50 0
  • 50 $17.6000
  • 100 $16.6200
  • 500 $16.1700
  • 1,000 $15.7400
  • 5,000 $15.1500
$15.1500 / $17.6000 Buy Now

CAD Models for LTC2642AIMS-16#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2642AIMS-16#PBF by Analog Devices Inc

LTC2642AIMS-16#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
1 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2642AIMS-16#PBF
    Analog Devices Inc
    16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
    VS

Alternate Parts for LTC2642AIMS-16#PBF

This table gives cross-reference parts and alternative options found for LTC2642AIMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2642AIMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2642ACMS-16#PBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642ACMS-16#PBF
LTC2642AIMS-16#PBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642AIMS-16#PBF
LTC2642ACMS-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2642AIMS-16#PBF vs LTC2642ACMS-16#TRPBF
LTC2642ACMS-16#TRPBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642ACMS-16#TRPBF
LTC2642AIMS-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2642AIMS-16#PBF vs LTC2642AIMS-16#TRPBF
Part Number Description Manufacturer Compare
LTC2642ACMS-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2642AIMS-16#PBF vs LTC2642ACMS-16#TRPBF
LTC2642ACMS-16#PBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642ACMS-16#PBF
LTC2642ACMS-16#TRPBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642ACMS-16#TRPBF
LTC2642AIMS-16#PBF LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC2642AIMS-16#PBF vs LTC2642AIMS-16#PBF
LTC2642AIMS-16#TRPBF 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN Analog Devices Inc LTC2642AIMS-16#PBF vs LTC2642AIMS-16#TRPBF

Related Parts for LTC2642AIMS-16#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2642AIMS-16#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2642AIMS-16#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2642AIMS-16#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2642AIMS-16#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2642AIMS-16#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2642AIMS-16#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2642AIMS-16#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2642AIMS-16#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2642AIMS-16#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: