Part Details for LTC2642CMS-16#TRPBF by Analog Devices Inc
Overview of LTC2642CMS-16#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LTC2642CMS-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2484
|
Newark | Dac, 16Bit, Msop-10, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices LTC2642CMS-16#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1157 |
|
$10.3800 / $16.3900 | Buy Now |
DISTI #
LTC2642CMS-16#TRPBFCT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4181 In Stock |
|
$9.6055 / $15.7600 | Buy Now |
DISTI #
584-C2642CMS-16TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 5131 |
|
$9.6000 / $15.7500 | Buy Now |
|
Analog Devices Inc | 16-/14-/12-B VOUT DACs in 3 × Min Qty: 1 Package Multiple: 2500 | 837 |
|
$9.6055 / $15.7600 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT VOUT 10-MSOP | 837 |
|
RFQ | |
DISTI #
LTC2642CMS16TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.6000 / $9.9800 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-10 Digital To Analog Converters (DACs) RoHS Purchase Online, Ship Immediately | 75 |
|
$7.7201 / $10.8436 | Buy Now |
DISTI #
4018162
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1157 |
|
$10.0837 / $16.5419 | Buy Now |
DISTI #
4018162RL
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1157 |
|
$10.0837 / $15.2062 | Buy Now |
DISTI #
4018162
|
Farnell | DAC, 16BIT, MSOP-10, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1157 |
|
$9.8163 / $15.7486 | Buy Now |
Part Details for LTC2642CMS-16#TRPBF
LTC2642CMS-16#TRPBF CAD Models
LTC2642CMS-16#TRPBF Part Data Attributes
|
LTC2642CMS-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2642CMS-16#TRPBF
Analog Devices Inc
16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2642CMS-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2642CMS-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2642CMS-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2642CMS-16#PBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2642CMS-16#TRPBF vs LTC2642CMS-16#PBF |
LTC2642IMS-16#TRPBF | LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2642CMS-16#TRPBF vs LTC2642IMS-16#TRPBF |
LTC2642IMS-16#TRPBF | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | Analog Devices Inc | LTC2642CMS-16#TRPBF vs LTC2642IMS-16#TRPBF |
LTC2642IMS-16#PBF | LTC2642 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2642CMS-16#TRPBF vs LTC2642IMS-16#PBF |