Part Details for LTC2644IMS-L10#TRPBF by Analog Devices Inc
Overview of LTC2644IMS-L10#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2644IMS-L10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2644IMS-L10#TRPBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3066 | Buy Now |
DISTI #
584-C2644IMS-L10TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Analog Devices Inc | 2x 12-/10-/8-B PWM to VOUT DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3066 / $7.8800 | Buy Now |
Part Details for LTC2644IMS-L10#TRPBF
LTC2644IMS-L10#TRPBF CAD Models
LTC2644IMS-L10#TRPBF Part Data Attributes:
|
LTC2644IMS-L10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2644IMS-L10#TRPBF
Analog Devices Inc
Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.4 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2644IMS-L10#TRPBF
This table gives cross-reference parts and alternative options found for LTC2644IMS-L10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2644IMS-L10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101S101QCMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101QCMK |
DAC101S101CIMMX/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101CIMMX/NOPB |
DAC101S101CIMK/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101CIMK/NOPB |
DAC101S101QCMK/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101QCMK/NOPB |
DAC101S101QCMKX | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101QCMKX |
DAC101S101CIMKX | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101CIMKX |
DAC101S101CIMKX/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101CIMKX/NOPB |
DAC101S101QCMKX/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | LTC2644IMS-L10#TRPBF vs DAC101S101QCMKX/NOPB |