Part Details for LTC2654BIGN-L16#PBF by Analog Devices Inc
Overview of LTC2654BIGN-L16#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2654BIGN-L16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4786
|
Newark | Da Convertor |Analog Devices LTC2654BIGN-L16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6600 / $19.6800 | Buy Now |
DISTI #
505-LTC2654BIGN-L16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
342 In Stock |
|
$15.1088 / $21.1300 | Buy Now |
DISTI #
584-C2654BIGN-L16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 20 |
|
$15.1000 / $21.1200 | Buy Now |
|
Analog Devices Inc | 4x 16-/12-B R2R DACs w/ 10ppm Min Qty: 1 Package Multiple: 100 | 1569 |
|
$10.8400 / $21.1300 | Buy Now |
DISTI #
4388014
|
element14 Asia-Pacific | D/A CONVERTER, 16BIT, NSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5191 / $21.1227 | Buy Now |
DISTI #
4388014
|
Farnell | D/A CONVERTER, 16BIT, NSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.6050 / $21.2180 | Buy Now |
Part Details for LTC2654BIGN-L16#PBF
LTC2654BIGN-L16#PBF CAD Models
LTC2654BIGN-L16#PBF Part Data Attributes
|
LTC2654BIGN-L16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2654BIGN-L16#PBF
Analog Devices Inc
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.88 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 8.9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2654BIGN-L16#PBF
This table gives cross-reference parts and alternative options found for LTC2654BIGN-L16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2654BIGN-L16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2654BCGN-L16#TRPBF | LTC2654 - Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2654BIGN-L16#PBF vs LTC2654BCGN-L16#TRPBF |
LTC2654BIGN-L16#TRPBF | LTC2654 - Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2654BIGN-L16#PBF vs LTC2654BIGN-L16#TRPBF |
LTC2654BCGN-L16#PBF | Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2654BIGN-L16#PBF vs LTC2654BCGN-L16#PBF |
LTC2654BCGN-L16#PBF | LTC2654 - Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2654BIGN-L16#PBF vs LTC2654BCGN-L16#PBF |
LTC2654BIGN-L16#TRPBF | Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2654BIGN-L16#PBF vs LTC2654BIGN-L16#TRPBF |
LTC2654BCGN-L16#TRPBF | Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2654BIGN-L16#PBF vs LTC2654BCGN-L16#TRPBF |