Part Details for LTC2655BCUF-L16#PBF by Analog Devices Inc
Overview of LTC2655BCUF-L16#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2655BCUF-L16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2655BCUF-L16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$13.8102 / $20.0000 | Buy Now |
DISTI #
584-C2655BCUF-L16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 0 |
|
$13.8000 / $20.0000 | Order Now |
|
Analog Devices Inc | 4x I2C 16-/12-B R2R DACs w/ 10 Min Qty: 1 Package Multiple: 91 | 1475 |
|
$9.4300 / $20.0000 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT I2C/SRL 20QFN | 1475 |
|
RFQ |
Part Details for LTC2655BCUF-L16#PBF
LTC2655BCUF-L16#PBF CAD Models
LTC2655BCUF-L16#PBF Part Data Attributes
|
LTC2655BCUF-L16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2655BCUF-L16#PBF
Analog Devices Inc
Quad I<sup>2</sup>C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 9.1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |