Part Details for LTC2656BIUFD-L16#PBF by Analog Devices Inc
Overview of LTC2656BIUFD-L16#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2656BIUFD-L16#PBF | Analog Devices | Octal 16-/12-B R2R DACs w/ 10p | |
LTC2656BIUFD-L16#TRPBF | Analog Devices | Octal 16-/12-B R2R DACs w/ 10p | |
LTC2656BIUFD-H16#PBF | Analog Devices | Octal 16-/12-B R2R DACs w/ 10p |
Price & Stock for LTC2656BIUFD-L16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2656BIUFD-L16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$30.4625 / $47.3600 | Buy Now |
DISTI #
584-C2656BIUFD-L16PF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 5 |
|
$30.4600 / $45.5300 | Buy Now |
DISTI #
69786797
|
Verical | DAC 8-CH 16-bit 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2319 | Americas - 52 |
|
$29.5000 | Buy Now |
Part Details for LTC2656BIUFD-L16#PBF
LTC2656BIUFD-L16#PBF CAD Models
LTC2656BIUFD-L16#PBF Part Data Attributes
|
LTC2656BIUFD-L16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2656BIUFD-L16#PBF
Analog Devices Inc
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 8.9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2656BIUFD-L16#PBF
This table gives cross-reference parts and alternative options found for LTC2656BIUFD-L16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2656BIUFD-L16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2656BIUFD-L16#TRPBF | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2656BIUFD-L16#PBF vs LTC2656BIUFD-L16#TRPBF |
LTC2656BIUFD-L16#PBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2656BIUFD-L16#PBF vs LTC2656BIUFD-L16#PBF |
LTC2656BIUFD-L16#TRPBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2656BIUFD-L16#PBF vs LTC2656BIUFD-L16#TRPBF |
LTC2656BCUFD-L16#PBF | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2656BIUFD-L16#PBF vs LTC2656BCUFD-L16#PBF |
LTC2656BCUFD-L16#TRPBF | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2656BIUFD-L16#PBF vs LTC2656BCUFD-L16#TRPBF |
LTC2656BCUFD-L16#PBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2656BIUFD-L16#PBF vs LTC2656BCUFD-L16#PBF |