-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Five-Channel, 300mA Current-Source-Output 16-/12-Bit SoftSpan DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6498
|
Newark | D/A Conv, 16Bit, Qfn-Ep-32, 125Deg C Rohs Compliant: Yes |Analog Devices LTC2662HUH-16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$35.8000 / $44.1900 | Buy Now |
DISTI #
505-LTC2662HUH-16#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$33.2290 / $42.4900 | Buy Now |
DISTI #
584-2662HUH16PB
|
Mouser Electronics | Digital to Analog Converters - DAC 5 Chnl 16/12 bit current source DAC RoHS: Compliant | 83 |
|
$32.3200 / $42.4900 | Buy Now |
|
Analog Devices Inc | 5 Chnl 16/12 bit current sourc Min Qty: 1 Package Multiple: 73 | 2 |
|
$23.5000 / $42.4900 | Buy Now |
DISTI #
LTC2662HUH16PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$30.3500 / $35.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2662HUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2662HUH-16#PBF
Analog Devices Inc
Five-Channel, 300mA Current-Source-Output 16-/12-Bit SoftSpan DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 8700 µs | |
Supply Current-Max | 1035 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |