-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2672CUH-12#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2672CUH-16#PBF | Analog Devices | 5ch 300mA 16Bit CurrentSourceO | |
LTC2672CUH-16#TRPBF | Analog Devices | 5ch 300mA 16Bit CurrentSourceO | |
LTC2672CUH-12#PBF | Analog Devices | 5ch 300mA 12Bit CurrentSourceO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2509
|
Newark | Dac, 12Bit, Qfn-Ep-32, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.85V To 5.5V, Adc/Dac Case Style:Qfn-Ep, No. Of Pins:32Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2672CUH-12#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$26.2200 / $33.6300 | Buy Now |
DISTI #
505-LTC2672CUH-12#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
116 In Stock |
|
$21.0125 / $34.9600 | Buy Now |
DISTI #
584-2672CUH-12#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 5ch 300mA 12Bit CurrentSourceOut DAC RoHS: Compliant | 73 |
|
$21.0100 / $32.7700 | Buy Now |
|
Analog Devices Inc | 5ch 300mA 12Bit CurrentSourceO Package Multiple: 73 | 97 |
|
$16.8100 / $34.9600 | Buy Now |
DISTI #
LTC2672CUH12PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$21.7100 / $25.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2672CUH-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2672CUH-12#PBF
Analog Devices Inc
LTC2672CUH-12#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DAC 12BIT | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.09765625% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -3.3 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |