-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2688HUJ-16#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2688HUJ-16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$55.0400 / $60.5400 | Buy Now |
DISTI #
584-LTC2688HUJ16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Channel, 12-/16-Bit Voltage Output SoftSpan DAC RoHS: Compliant | 448 |
|
$54.5800 / $60.5300 | Buy Now |
|
Analog Devices Inc | 16 Channel 16-Bit ±15V SoftSpa Min Qty: 1 Package Multiple: 61 | 1365 |
|
$36.3300 / $60.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2688HUJ-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2688HUJ-16#PBF
Analog Devices Inc
LTC2688HUJ-16#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0000457% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 28 µs | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |