Part Details for LTC2751IUHF-14#TRPBF by Analog Devices Inc
Overview of LTC2751IUHF-14#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2751IUHF-12#TRPBF | Analog Devices | C Out 12-/14-/16-B SoftSpan | |
LTC2751IUHF-14#TRPBF | Analog Devices | C Out 12-/14-/16-B SoftSpan | |
LTC2751IUHF-14#PBF | Analog Devices | C Out 12-/14-/16-B SoftSpan |
Price & Stock for LTC2751IUHF-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2751IUHF-14#TRPBF-ND
|
DigiKey | IC DAC 14BIT A-OUT 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5750 | Buy Now |
DISTI #
584-C2751IUHF-14TPF
|
Mouser Electronics | Digital to Analog Converters - DAC C Out 12-/14-/16-B SoftSpan DACs w/ Pa RoHS: Compliant | 0 |
|
$12.2800 | Order Now |
|
Analog Devices Inc | C Out 12-/14-/16-B SoftSpan Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.2600 / $13.4400 | Buy Now |
DISTI #
LTC2751IUHF14TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.9500 / $12.4200 | Buy Now |
Part Details for LTC2751IUHF-14#TRPBF
LTC2751IUHF-14#TRPBF CAD Models
LTC2751IUHF-14#TRPBF Part Data Attributes
|
LTC2751IUHF-14#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2751IUHF-14#TRPBF
Analog Devices Inc
Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2751IUHF-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2751IUHF-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2751IUHF-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2751CUHF-14#PBF | Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | Analog Devices Inc | LTC2751IUHF-14#TRPBF vs LTC2751CUHF-14#PBF |
LTC2751IUHF-14#PBF | LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2751IUHF-14#TRPBF vs LTC2751IUHF-14#PBF |
LTC2751IUHF-14#TRPBF | LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2751IUHF-14#TRPBF vs LTC2751IUHF-14#TRPBF |
LTC2751CUHF-14#PBF | LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2751IUHF-14#TRPBF vs LTC2751CUHF-14#PBF |
LTC2751CUHF-14#TRPBF | LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2751IUHF-14#TRPBF vs LTC2751CUHF-14#TRPBF |