Part Details for LTC2753BCUK-16#TRPBF by Analog Devices Inc
Overview of LTC2753BCUK-16#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2753BCUK-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2753BCUK-16#TRPBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 48QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2605 | Buy Now |
DISTI #
584-C2753BCUK-16TPF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x C Out 12-/14-/16-B SoftSpan DACs w/ RoHS: Compliant | 0 |
|
$13.2600 | Order Now |
|
Analog Devices Inc | 2x C Out 12-/14-/16-B SoftSpa Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$10.4200 / $14.7100 | Buy Now |
DISTI #
LTC2753BCUK16TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$13.4500 / $13.9800 | Buy Now |
Part Details for LTC2753BCUK-16#TRPBF
LTC2753BCUK-16#TRPBF CAD Models
LTC2753BCUK-16#TRPBF Part Data Attributes
|
LTC2753BCUK-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2753BCUK-16#TRPBF
Analog Devices Inc
Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2753BCUK-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2753BCUK-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2753BCUK-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2753BIUK-16#PBF | LTC2753 - Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2753BCUK-16#TRPBF vs LTC2753BIUK-16#PBF |
LTC2753BCUK-16#PBF | LTC2753 - Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2753BCUK-16#TRPBF vs LTC2753BCUK-16#PBF |
LTC2753BIUK-16#TRPBF | LTC2753 - Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2753BCUK-16#TRPBF vs LTC2753BIUK-16#TRPBF |
LTC2753BCUK-16#PBF | Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | Analog Devices Inc | LTC2753BCUK-16#TRPBF vs LTC2753BCUK-16#PBF |