Part Details for LTC2755AIUP-16#TRPBF by Analog Devices Inc
Overview of LTC2755AIUP-16#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2755AIUP-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2755AIUP-16#TRPBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 64QFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.9294 | Buy Now |
DISTI #
584-C2755AIUP-16TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O RoHS: Compliant | 0 |
|
$35.9300 | Order Now |
|
Analog Devices Inc | 4x C Out 12-/14-/16-B SoftSpa Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$27.8900 / $42.2300 | Buy Now |
Part Details for LTC2755AIUP-16#TRPBF
LTC2755AIUP-16#TRPBF CAD Models
LTC2755AIUP-16#TRPBF Part Data Attributes
|
LTC2755AIUP-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2755AIUP-16#TRPBF
Analog Devices Inc
Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2755AIUP-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2755AIUP-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2755AIUP-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2755AIUP-16#PBF | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2755AIUP-16#TRPBF vs LTC2755AIUP-16#PBF |
LTC2755ACUP-16#TRPBF | Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O | Analog Devices Inc | LTC2755AIUP-16#TRPBF vs LTC2755ACUP-16#TRPBF |
LTC2755AIUP-16#TRPBF | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2755AIUP-16#TRPBF vs LTC2755AIUP-16#TRPBF |
LTC2755ACUP-16#PBF | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2755AIUP-16#TRPBF vs LTC2755ACUP-16#PBF |
LTC2755ACUP-16#TRPBF | LTC2755 - Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2755AIUP-16#TRPBF vs LTC2755ACUP-16#TRPBF |