Part Details for LTC2965CMS#TRPBF by Analog Devices Inc
Overview of LTC2965CMS#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2965CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2965CMS#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2239 | Buy Now |
DISTI #
584-LTC2965CMS#TRPBF
|
Mouser Electronics | Supervisory Circuits 100V Micropower Single Voltage Monitor RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Analog Devices Inc | 100V uP 1x V Mon Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.4000 / $3.3300 | Buy Now |
|
Ameya Holding Limited | IC VOLT MONITOR 100V 16MSOP | 5000 |
|
RFQ | |
DISTI #
LTC2965CMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1000 / $3.2200 | Buy Now |
Part Details for LTC2965CMS#TRPBF
LTC2965CMS#TRPBF CAD Models
LTC2965CMS#TRPBF Part Data Attributes
|
LTC2965CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2965CMS#TRPBF
Analog Devices Inc
100V Micropower Single Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2965CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2965CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2965CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364IMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364IMS-1#TRPBF |
LTC4364HMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364HMS-1#TRPBF |
LTC4364HMS-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364HMS-1#PBF |
LTC4364CMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364CMS-2#TRPBF |
LTC4370IMS#PBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4370IMS#PBF |
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC2965CMS#TRPBF vs LTC4364HMS-1#PBF |
LTC3765EMSE#PBF | LTC3765 - Active Clamp Forward Controller and Gate Driver; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965CMS#TRPBF vs LTC3765EMSE#PBF |
LTC2965HMS#PBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC2965CMS#TRPBF vs LTC2965HMS#PBF |
LTC4364HMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364HMS-2#TRPBF |
LTC4364IMS-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965CMS#TRPBF vs LTC4364IMS-1#PBF |