Part Details for LTC3548EDD#TRPBF by Linear Technology
Overview of LTC3548EDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3548EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10 | 1980 |
|
$6.8301 / $13.6602 | Buy Now |
Part Details for LTC3548EDD#TRPBF
LTC3548EDD#TRPBF CAD Models
LTC3548EDD#TRPBF Part Data Attributes:
|
LTC3548EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3548EDD#TRPBF
Linear Technology
LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3548EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3548EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3548EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3548IDD#TRPBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548IDD#TRPBF |
LTC3548IDD#PBF | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548IDD#PBF |
LTC3548EDD#PBF | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD#PBF |
LTC3548EDD#TR | Switching Regulator, Current-mode, 1.6A, 2700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548EDD#TR |
LTC3548IDD#TRPBF | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548IDD#TRPBF |
LTC3548EDD | Switching Regulator, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548EDD |
LTC3548EDD#TR | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD#TR |
LTC3548EDD#TRPBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548EDD#TRPBF |
LTC3548EDD#PBF | Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548EDD#TRPBF vs LTC3548EDD#PBF |
LTC3548EDD | LTC3548 - Dual Synchronous, 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548EDD#TRPBF vs LTC3548EDD |