Part Details for LTC3632EDD#PBF by Linear Technology
Overview of LTC3632EDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3632EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$5.1200 / $7.6800 | Buy Now |
Part Details for LTC3632EDD#PBF
LTC3632EDD#PBF CAD Models
LTC3632EDD#PBF Part Data Attributes:
|
LTC3632EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3632EDD#PBF
Linear Technology
LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3632EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3632EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3632EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3632EDD#TRPBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632EDD#PBF vs LTC3632EDD#TRPBF |
LTC3632EDD#TRPBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632EDD#TRPBF |
LTC3632IDD#PBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632IDD#PBF |
LTC3632EDD#PBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632EDD#PBF |
LTC3632IDD#TRPBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632EDD#PBF vs LTC3632IDD#TRPBF |
LTC3632IDD#TRPBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632IDD#TRPBF |