Part Details for LTC3765HMSE#PBF by Linear Technology
Overview of LTC3765HMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3765HMSE#PBF
LTC3765HMSE#PBF CAD Models
LTC3765HMSE#PBF Part Data Attributes:
|
LTC3765HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3765HMSE#PBF
Linear Technology
LTC3765 - Active Clamp Forward Controller and Gate Driver; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3765HMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3765HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3765HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765HMSE#PBF vs LTC4364HMS-1#PBF |
LTC4364HMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765HMSE#PBF vs LTC4364HMS-2#TRPBF |
LTC3765MPMSE#TRPBF | Active Clamp Forward Controller and Gate Driver | Analog Devices Inc | LTC3765HMSE#PBF vs LTC3765MPMSE#TRPBF |
LTC4370IMS#TRPBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3765HMSE#PBF vs LTC4370IMS#TRPBF |
LTC4364HMS-2#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765HMSE#PBF vs LTC4364HMS-2#PBF |
LTC4364IMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3765HMSE#PBF vs LTC4364IMS-2#TRPBF |
LTC3765MPMSE#PBF | LTC3765 - Active Clamp Forward Controller and Gate Driver; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3765HMSE#PBF vs LTC3765MPMSE#PBF |
LTC3765MPMSE#TRPBF | LTC3765 - Active Clamp Forward Controller and Gate Driver; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3765HMSE#PBF vs LTC3765MPMSE#TRPBF |
LTC2965IMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC3765HMSE#PBF vs LTC2965IMS#TRPBF |
LTC2965IMS#PBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC3765HMSE#PBF vs LTC2965IMS#PBF |